Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2091-1502/002-000

The 2091-1502/002-000 is a 2-pole, 1-conductor male connector featuring Push-in CAGE CLAMP® technology and a 3.5 mm pin spacin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2091-1502/002-000 is a 2-pole, 1-conductor male connector featuring Push-in CAGE CLAMP® technology and a 3.5 mm pin spacing.
Search Keywords: 20911502002000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2091-1502/002-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header3594
Body Orientation: Straight3574
Gender: M3578
Mounting: Cable Mount3586
Pitch: 3.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 3003584V
Maximum Current Rating: 10 A
Operating Temperature: -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2091-1502/002-000 RoHS compliant?
Yes, 2091-1502/002-000 is RoHS compliant.
What is the lead time for 2091-1502/002-000?
The standard lead time for 2091-1502/002-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.88
250
$2.83
500
$2.77
1,000
$2.72
2,500
$2.66
5,000
$2.61
7,500 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!