- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2091-1423/005-000
Description
+
THT male header - 1.0 mm ˜ solder pin - angled - clamping collar - Pin spacing 3.5 mm - 3-pole - light gray
Search Keywords: 20911423005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1423/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
20
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$2.50
25
$2.49
50
$1.99
100
$1.75
250
$1.65
500
$1.61
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing