- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2091-1412
Description
+
THT male header - 1.0 mm ˜ solder pin - straight - Pin spacing 3.5 mm - 12-pole - light gray
Search Keywords: 20911412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$3.34
250
$3.27
500
$3.20
1,000
$3.14
2,500
$3.08
5,000
$3.01
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing