- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2091-1408
Description
+
THT male header - 1.0 mm ˜ solder pin - straight - Pin spacing 3.5 mm - 8-pole - light gray
Search Keywords: 20911408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.27
100
$2.22
250
$2.18
500
$2.13
1,000
$2.09
2,500
$2.05
5,000
$2.01
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing