- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2091-1324
Description
+
THT female header - angled - Pin spacing 3.5 mm - 4-pole - 0.4 x 0.9 mm solder pin - light gray
Search Keywords: 20911324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.69
250
$3.62
500
$3.55
1,000
$3.48
2,500
$3.41
5,000
$3.35
7,500 +
$3.27
Click for Quote
Log in
to unlock special pricing