- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 209-112
Description
+
Group marker carrier - white
Search Keywords: 209112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:209-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Marker Carrier
-
Dimension:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$0.3894
100
$0.3540
500
$0.3470
2,500
$0.3400
5,000
$0.3330
7,500
$0.3260
25,000
$0.3200
50,000 +
$0.3140
Click for Quote
Log in
to unlock special pricing