- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2091-1104/002-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Gripping plate sliding connector release - 1,50 mm² - light gray
Search Keywords: 20911104002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1104/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.42
250
$3.35
500
$3.29
1,000
$3.22
2,500
$3.16
5,000
$3.09
7,500 +
$3.03
Click for Quote
Log in
to unlock special pricing