- Home ›
- All Products›
- 2091-1103/002-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Gripping plate sliding connector release - 1,50 mm² - light gray
Search Keywords: 20911103002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1103/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.94
250
$2.88
500
$2.82
1,000
$2.77
2,500
$2.71
5,000
$2.66
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing