Image is representational - see mfr. specs

2091-1102/000-1000

WAGO

1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Gripping plate - di ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Gripping plate - direct marking - 1,50 mm² - light gray
Search Keywords: 209111020001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2091-1102/000-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block3837
  • Mounting:
    N/A
  • Gender:
    F3821
  • Termination Method:
    Clamp3836
  • Pitch:
    3.5 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3203826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 342
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.74
25
$4.02
50
$3.24
100
$2.81
250
$2.51
500
$2.29
1,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!