- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2065-101/998-403
Description
+
SMD PCB terminal block - 0.75 mm² - Pin spacing 6 mm - 1-pole - PUSH WIRE® - in tape-and-reel packaging - Without housing - 0,75 mm² - silver-colored
Search Keywords: 2065101998403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2065-101/998-403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2650 -
Type:PC Terminal Block3837
-
Mounting:Surface Mount3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:9 A
-
Wire Size:18-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,448
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
663
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.3752
100
$0.3447
250
$0.3295
500
$0.3262
663
$0.3229
1,325
$0.3166
1,988
$0.3119
2,650 +
$0.3088
Click for Quote
Log in
to unlock special pricing