- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2065-100/998-403
WAGO
2065-100/998-403
SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 6.5 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packagi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2065-100/998-403 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2650 |
| Type: | Cage Clamp Terminal Block3837 |
| Mounting: | Surface Mount3828 |
| Termination Method: | Solder/Screw3836 |
| Pitch: | N/R |
| Number of Circuits: | 13829 |
| Maximum Voltage Rating: | 3203826V |
| Maximum Current Rating: | 17.5 A |
| Wire Size: | 18-24 AWG |
| Operating Temperature: | -60 to 120 °C |