- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2060-872/998-404
Description
+
SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 8 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - black
Search Keywords: 2060872998404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2060-872/998-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,250
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.131
250
$0.790
750
$0.739
1,500
$0.709
3,000
$0.674
5,250
$0.670
7,500
$0.667
10,500 +
$0.664
Click for Quote
Log in
to unlock special pricing