- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2060-473/998-404
Description
+
SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 3-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - black
Search Keywords: 2060473998404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2060-473/998-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Terminal Block3837
-
Mounting:Surface Mount3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:4 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:9 A
-
Wire Size:18-24 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.9792
250
$0.9180
750
$0.8976
1,500
$0.8874
3,000
$0.8670
5,250
$0.8466
7,500
$0.8262
10,500 +
$0.8160
Click for Quote
Log in
to unlock special pricing