Image is representational - see mfr. specs

2060-452/998-404

WAGO

SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white
Search Keywords: 2060452998404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2060-452/998-404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Plug-in Terminal Block3837
  • Mounting:
    Surface Mount3828
  • Gender:
    F3821
  • Termination Method:
    Solder3836
  • Pitch:
    4 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3203826V
  • Maximum Current Rating:
    9 A
  • Wire Size:
    18-24 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,079
Ships today, if you order in
Minimum Order Quantity:
50
5 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.81
250
$0.77
1,000
$0.73
3,000
$0.69
5,000
$0.66
8,000
$0.62
10,000
$0.59
15,000 +
$0.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!