- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2060-1472/998-404
Description
+
THR PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - black
Search Keywords: 20601472998404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2060-1472/998-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$0.80
250
$0.71
750
$0.70
1,500
$0.69
3,000
$0.68
5,250
$0.66
7,500
$0.65
10,500 +
$0.64
Click for Quote
Log in
to unlock special pricing