- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2022-2233
Description
+
1-conductor/1-pin double deck receptacle terminal block - Through/through terminal block - 2.5 mm² - L/N - with marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20222233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-2233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$10.52
25
$8.89
50
$8.40
100
$8.22
250
$7.96
500
$7.92
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing