- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2022-2207
Description
+
2-conductor/2-pin, double-deck carrier terminal block - 2-conductor/2-pin ground terminal block - 2.5 mm² - PE - internal commoning - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 20222207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-2207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$9.49
50
$9.30
100
$9.11
250
$8.93
500
$8.75
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing