- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2022-187
Description
+
End module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - green-yellow
Search Keywords: 2022187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
826
Ships today, if you order in
Minimum Order Quantity:
64
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
64
$1.69
100
$1.65
250
$1.62
500
$1.59
1,000
$1.55
2,500
$1.52
5,000
$1.49
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing