- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2022-177
Description
+
Center module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - green-yellow
Search Keywords: 2022177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.62
250
$1.59
500
$1.56
1,000
$1.52
2,500
$1.49
5,000
$1.46
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing