- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2022-167
Description
+
Start module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - green-yellow
Search Keywords: 2022167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.40
250
$2.35
500
$2.31
1,000
$2.26
2,500
$2.22
5,000
$2.17
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing