- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2022-161
Description
+
Start module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - gray
Search Keywords: 2022161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.20
100
$2.16
250
$2.11
500
$2.07
1,000
$2.03
2,500
$1.99
5,000
$1.95
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing