- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2022-1201
WAGO
2022-1201
1-conductor/1-pin carrier terminal block - 2.5 mm² - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor/1-pin carrier terminal block - 2.5 mm² - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20221201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2022-1201 RoHS compliant?
Yes, 2022-1201 is RoHS compliant.
What is the lead time for 2022-1201?
The standard lead time for 2022-1201 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
On Order:
300
can ship 9/25/26
Minimum Order Quantity:
10
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.98
250
$1.94
500
$1.91
1,000
$1.87
2,500
$1.83
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing