- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2022-106
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 6-pole - 4,00 mm² - gray
Search Keywords: 2022106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2022-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$9.49
50
$9.30
100
$9.11
250
$8.93
500
$8.75
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing