- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2020-108/000-037
Description
+
An 8-pole, 1-conductor female connector featuring Push-in CAGE CLAMP® technology with 3.5 mm pin spacing for conductors up to 1.5 mm².
Search Keywords: 2020108000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2020-108/000-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.55
25
$14.26
50
$13.98
100
$13.70
250
$13.42
500
$13.15
1,000 +
$12.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT