- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2016-499
Description
+
Step-down jumper - from 2016/2010 to 2010/2006/2004/2002 series - insulated - light gray
Search Keywords: 2016499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2016-499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Step-Down Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$3.27
100
$3.21
250
$3.14
500
$3.08
1,000
$3.02
2,500
$2.96
5,000
$2.90
7,500 +
$2.84
Click for Quote
Log in
to unlock special pricing