Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2016-1391

TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - gray
Search Keywords: 20161391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2016-1391
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End and Intermediate Plate
Dimension: 92 x 1 x 37 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2016-1391 RoHS compliant?
Yes, 2016-1391 is RoHS compliant.
What is the lead time for 2016-1391?
The standard lead time for 2016-1391 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.65
250
$1.62
500
$1.59
1,000
$1.55
2,500
$1.52
5,000
$1.49
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!