- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2016-1307
WAGO
2016-1307
TOPJOB® S ground terminal block - rail mount - 3-conductor - 12 mm wide - green-yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB® S ground terminal block - rail mount - 3-conductor - 12 mm wide - green-yellow
Search Keywords: 20161307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2016-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:33829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:6-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2016-1307 RoHS compliant?
Yes, 2016-1307 is RoHS compliant.
What is the lead time for 2016-1307?
The standard lead time for 2016-1307 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$18.92
10
$12.69
25
$12.48
50
$12.26
100
$12.18
250 +
$11.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT