Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2016-1304

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 12 mm wide - blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 12 mm wide - blue
Search Keywords: 20161304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2016-1304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block3837
Mounting: T DIN Rail3828
Pitch: N/R
Number of Circuits: 13829
Maximum Voltage Rating: 8003826V
Maximum Current Rating: 67 A
Wire Size: 6-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2016-1304 RoHS compliant?
Yes, 2016-1304 is RoHS compliant.
What is the lead time for 2016-1304?
The standard lead time for 2016-1304 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.01
25
$8.83
50
$8.65
100
$8.48
250
$8.31
500
$8.14
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!