Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2010-1307

TOPJOB®S ground terminal block - rail mount - 3-conductor - 10 mm wide - green-yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S ground terminal block - rail mount - 3-conductor - 10 mm wide - green-yellow
Search Keywords: 20101307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2010-1307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Earth Terminal3837
Mounting: T DIN Rail3828
Pitch: N/R
Number of Circuits: 13829
Maximum Current Rating: 90 A
Wire Size: 6-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2010-1307 RoHS compliant?
Yes, 2010-1307 is RoHS compliant.
What is the lead time for 2010-1307?
The standard lead time for 2010-1307 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.89
25
$12.63
50
$12.38
100
$12.13
250
$11.89
500
$11.65
1,000 +
$11.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!