Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2009-412

Push-in Type Wire Jumper - Insulated - 60mm Long - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Push-in Type Wire Jumper - Insulated - 60mm Long - Black.
Search Keywords: 2009412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2009-412
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2009-412 RoHS compliant?
Yes, 2009-412 is RoHS compliant.
What is the lead time for 2009-412?
The standard lead time for 2009-412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.826
10
$11.660
30
$11.080
50
$10.530
100
$10.000
250
$9.500
500
$9.030
1,000 +
$8.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!