- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2007-8821
Description
+
2-conductor disconnect/test terminal block - e.g., current transformer circuits - with receptacle for adjacent jumper with switch lever - for 4 mm ˜ test plugs - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - Push-in CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 20078821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2007-8821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$35.18
10
$20.21
25
$17.88
50
$16.81
100
$15.67
250
$15.17
500 +
$14.88
Click for Quote
Log in
to unlock special pricing