- Home ›
- All Products›
- 2006-8031/000-053
WAGO
2006-8031/000-053
Distribution terminal block - with operating slots - 1 x 6 mm² / 6 x 1.5 mm² - with integrated end plate - side and center mar ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Distribution terminal block - with operating slots - 1 x 6 mm² / 6 x 1.5 mm² - with integrated end plate - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 6,00 mm² - dark gray-yellow
Search Keywords: 20068031000053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-8031/000-053 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-8031/000-053 RoHS compliant?
Yes, 2006-8031/000-053 is RoHS compliant.
What is the lead time for 2006-8031/000-053?
The standard lead time for 2006-8031/000-053 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$12.43
25
$12.18
50
$11.94
100
$11.70
250
$11.46
500
$11.24
1,000 +
$11.01
Click for Quote
Log in
to unlock special pricing