Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2006-404

Push-in type jumper bar - insulated - 4-way - Nominal current 41 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Push-in type jumper bar - insulated - 4-way - Nominal current 41 A
Search Keywords: 2006404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2006-404
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper Bar3636
Number of Contacts: 4
Maximum Voltage Rating: 8003626V
Maximum Current Rating: 41 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2006-404 RoHS compliant?
Yes, 2006-404 is RoHS compliant.
What is the lead time for 2006-404?
The standard lead time for 2006-404 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
35
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.817
35
$3.470
100
$3.410
250
$3.340
500
$3.260
1,000
$3.200
2,500
$3.140
5,000
$3.070
7,500 +
$3.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!