- Home ›
- All Products›
- 2006-1681/1000-414
WAGO
2006-1681/1000-414
2-conductor fuse terminal block for automotive blade-style fuses - with test option - 48 V - with blown fuse indication by LED ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor fuse terminal block for automotive blade-style fuses - with test option - 48 V - with blown fuse indication by LED - Power consumption LED 4.8 mA
Search Keywords: 200616811000414
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1681/1000-414 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1681/1000-414 RoHS compliant?
Yes, 2006-1681/1000-414 is RoHS compliant.
What is the lead time for 2006-1681/1000-414?
The standard lead time for 2006-1681/1000-414 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$24.35
10
$23.87
25
$23.39
50
$22.92
100
$22.46
250
$22.01
500 +
$21.57
Click for Quote
Log in
to unlock special pricing