- Home ›
- All Products›
- 2006-1671/1000-850
WAGO
2006-1671/1000-850
TOPJOB®S ground disconnect terminal block - rail mount - 2-conductor - 7.5 mm wide - gray - 120 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S ground disconnect terminal block - rail mount - 2-conductor - 7.5 mm wide - gray - 120 V
Search Keywords: 200616711000850
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1671/1000-850 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1671/1000-850 RoHS compliant?
Yes, 2006-1671/1000-850 is RoHS compliant.
What is the lead time for 2006-1671/1000-850?
The standard lead time for 2006-1671/1000-850 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$79.48
5
$77.89
10
$76.33
25
$74.80
50
$73.31
100
$71.84
250 +
$70.40
Click for Quote
Log in
to unlock special pricing