- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2006-1671/1000-848
WAGO
2006-1671/1000-848
TOPJOB®S ground disconnect terminal block - rail mount - 2-conductor - 7.5 mm wide - gray - 24 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S ground disconnect terminal block - rail mount - 2-conductor - 7.5 mm wide - gray - 24 V
Search Keywords: 200616711000848
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1671/1000-848 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1671/1000-848 RoHS compliant?
Yes, 2006-1671/1000-848 is RoHS compliant.
What is the lead time for 2006-1671/1000-848?
The standard lead time for 2006-1671/1000-848 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$84.15
5
$82.47
10
$80.82
25
$79.20
50
$77.62
100
$76.07
250 +
$74.55
Click for Quote
Log in
to unlock special pricing