- Home ›
- All Products›
- 2006-1631/1099-859
WAGO
2006-1631/1099-859
2-conductor fuse terminal block - with pivoting fuse holder - with end plate - for glass cartridge fuse 1/4" x 1 1/4" - with b ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor fuse terminal block - with pivoting fuse holder - with end plate - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indication by LED - 380 - 500 V - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - Push-in CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 200616311099859
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1631/1099-859 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1631/1099-859 RoHS compliant?
Yes, 2006-1631/1099-859 is RoHS compliant.
What is the lead time for 2006-1631/1099-859?
The standard lead time for 2006-1631/1099-859 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$31.25
5
$30.63
25
$30.01
50
$29.41
100
$28.82
250
$28.25
500 +
$27.68
Click for Quote
Log in
to unlock special pricing