- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2006-1631/1000-836
WAGO
2006-1631/1000-836
2-conductor fuse disconnect terminal block with pivoting fuse holder - for miniature metric fuse 1/4" x 11/4" - 230 V - with b ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2006-1631/1000-836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Fuse Disconnect Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:8003826V
-
Maximum Current Rating:10 A
-
Wire Size:8-20 AWG
-
Operating Temperature:N/A