Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2006-1631/099-000

TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder and end plate for 1/4" x 11/4 mm fuse - without blown fuse ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder and end plate for 1/4" x 11/4 mm fuse - without blown fuse LED indication - rail mount - 2-conductor - 7.5 mm wide - gray
Search Keywords: 20061631099000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2006-1631/099-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Disconnect Terminal Block3837
Mounting: DIN Rail3828
Termination Method: Clamp3836
Number of Circuits: 23829
Maximum Voltage Rating: 8003826V
Maximum Current Rating: 10 A
Wire Size: 8-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2006-1631/099-000 RoHS compliant?
Yes, 2006-1631/099-000 is RoHS compliant.
What is the lead time for 2006-1631/099-000?
The standard lead time for 2006-1631/099-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.59
25
$12.34
50
$12.09
100
$11.85
250
$11.62
500
$11.38
1,000 +
$11.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!