- Home ›
- All Products›
- 2006-1621/1000-859
WAGO
2006-1621/1000-859
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 30 mm fuse - with blown fuse LED indication for 38 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 30 mm fuse - with blown fuse LED indication for 380 - 500 V - rail mount - 2-conductor - 7.5 mm wide - gray
Search Keywords: 200616211000859
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1621/1000-859 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1621/1000-859 RoHS compliant?
Yes, 2006-1621/1000-859 is RoHS compliant.
What is the lead time for 2006-1621/1000-859?
The standard lead time for 2006-1621/1000-859 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$23.65
10
$23.17
25
$22.71
50
$22.26
100
$21.81
250
$21.38
500 +
$20.95
Click for Quote
Log in
to unlock special pricing