- Home ›
- All Products›
- 2006-1621
WAGO
2006-1621
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 30 mm fuse - rail mount - 2-conductor - 7.5 mm wid ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 30 mm fuse - rail mount - 2-conductor - 7.5 mm wide - gray
Search Keywords: 20061621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1621 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095990 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1621 RoHS compliant?
Yes, 2006-1621 is RoHS compliant.
What is the lead time for 2006-1621?
The standard lead time for 2006-1621 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$13.65
25
$13.38
50
$13.11
100
$12.85
250
$12.59
500
$12.34
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing