- Home ›
- All Products›
- 2006-1615
WAGO
2006-1615
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - without blown fuse indicat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - Push-in CAGE CLAMP® - 6,00 mm² - black
Search Keywords: 20061615
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1615 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1615 RoHS compliant?
Yes, 2006-1615 is RoHS compliant.
What is the lead time for 2006-1615?
The standard lead time for 2006-1615 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$11.86
25
$11.62
50
$11.39
100
$11.16
250
$10.94
500
$10.72
1,000 +
$10.51
Click for Quote
Log in
to unlock special pricing