- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2006-1611/1000-836
WAGO
2006-1611/1000-836
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 23 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1611/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fuse Disconnect Terminal Block |
| Mounting: | T DIN Rail |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 800 V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 8-20 AWG |