Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2006-1304

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - blue
Search Keywords: 20061304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2006-1304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 57 A
Wire Size: 8-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2006-1304 RoHS compliant?
Yes, 2006-1304 is RoHS compliant.
What is the lead time for 2006-1304?
The standard lead time for 2006-1304 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.24
50
$5.14
100
$5.03
250
$4.93
500
$4.83
1,000
$4.74
2,500
$4.64
5,000 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!