- Home ›
- All Products›
- 2006-1203
WAGO
2006-1203
2-conductor through terminal block - 6 mm² - suitable for Ex e II applications - side and center marking - for DIN-rail 35 x 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor through terminal block - 6 mm² - suitable for Ex e II applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 6,00 mm² - red
Search Keywords: 20061203
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2006-1203 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2006-1203 RoHS compliant?
Yes, 2006-1203 is RoHS compliant.
What is the lead time for 2006-1203?
The standard lead time for 2006-1203 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.80
100
$3.72
250
$3.65
500
$3.57
1,000
$3.50
2,500
$3.43
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing