- Home ›
- All Products›
- 2005-7646
WAGO
2005-7646
Multilevel installation terminal block - with operating slots - 4 mm² - N/L/PE - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 4 mm² - N/L/PE - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 20057646
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2005-7646 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2005-7646 RoHS compliant?
Yes, 2005-7646 is RoHS compliant.
What is the lead time for 2005-7646?
The standard lead time for 2005-7646 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$11.89
25
$11.66
50
$11.42
100
$11.19
250
$10.97
500
$10.75
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing