- Home ›
- All Products›
- 2005-7641
WAGO
2005-7641
Multilevel installation terminal block - with operating slots - 4 mm² - with N-disconnect slide link - NT/L/PE - Push-in CAGE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 4 mm² - with N-disconnect slide link - NT/L/PE - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 20057641
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2005-7641 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2005-7641 RoHS compliant?
Yes, 2005-7641 is RoHS compliant.
What is the lead time for 2005-7641?
The standard lead time for 2005-7641 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$13.47
25
$13.20
50
$12.94
100
$12.68
250
$12.42
500
$12.18
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing