- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2004-911/1000-867
WAGO
2004-911/1000-867
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 120 V - 6.1 mm wide
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2004-911/1000-867 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |