- Home ›
- All Products›
- 2004-911/1000-836
WAGO
2004-911/1000-836
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 230 V - 6.1 mm wide
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 230 V - 6.1 mm wide
Search Keywords: 20049111000836
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2004-911/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 2004-911/1000-836 RoHS compliant?
Yes, 2004-911/1000-836 is RoHS compliant.
What is the lead time for 2004-911/1000-836?
The standard lead time for 2004-911/1000-836 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$7.22
50
$7.11
100
$6.99
250
$6.39
500
$6.29
1,000
$6.20
2,500 +
$5.88
Click for Quote
Log in
to unlock special pricing