- Home ›
- All Products›
- 2004-911/1000-542
WAGO
2004-911/1000-542
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 30 - 65 V - 6.1 mm wide
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 30 - 65 V - 6.1 mm wide
Search Keywords: 20049111000542
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2004-911/1000-542 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2004-911/1000-542 RoHS compliant?
Yes, 2004-911/1000-542 is RoHS compliant.
What is the lead time for 2004-911/1000-542?
The standard lead time for 2004-911/1000-542 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$12.94
25
$12.69
50
$12.43
100
$12.18
250
$11.94
500
$11.70
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing